EUR | USD
Favorite

IN-P32TATRGB Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Price & Procurement
23.140 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,26200 €2,62
100 0,15080 €15,08
1.000 0,11806 €118,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1116-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,10822 €
  • Digi-Reel®  : 1830-1116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.140 - Immediate
  • Unit Price: Digi-Reel®

IN-P32TATRGB

Datasheet
Digi-Key Part Number 1830-1116-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-P32TATRGB
Copy  
Description LED RGB CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets IN-P32TATRGB
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-P32TA
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 280mcd Red, 900mcd Green, 300mcd Blue
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 468nm Blue
Wavelength - Peak 630nm Red, 530nm Green, 470nm Blue
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
You May Also Be Interested In

CLX6F-FKC-CKNNQDGBB7A363

LED RGB IPX8 6PLCC 3.5X3.4X2.8MM

Cree Inc.

0,25000 € Details

150141M173100

LED RGB CLEAR 3528 SMD

Würth Elektronik

0,39000 € Details

ASMB-TTF0-0A20B

LED RGB DIFFUSED 6PLCC SMD

Broadcom Limited

0,45000 € Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,42000 € Details

MMA8451QT

ACCELEROMETER 2-8G I2C 16QFN

NXP USA Inc.

1,97064 € Details

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB

LED RGB 4SMD

OSRAM Opto Semiconductors Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 1830-1116-1