EUR | USD
Favorite

IN-P32DATRG 522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-PLCC
Price & Procurement
28.138 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,23600 2,36 €
100 0,13550 13,55 €
1.000 0,10602 106,02 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1115-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,09719 €
  • Digi-Reel®  : 1830-1115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.138 - Immediate
  • Unit Price: Digi-Reel®

IN-P32DATRG

Datasheet
Digi-Key Part Number 1830-1115-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IN-P32DATRG
Copy  
Description LED GREEN/RED CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets IN-P32DATRG
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-P32DA
Packaging Cut Tape (CT) 
Part Status Active
Color
Configuration Independent
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 1400mcd Green, 285mcd Red
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.2V Green, 2.2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 522nm Green, 622nm Red
Wavelength - Peak 530nm Green, 630nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
You May Also Be Interested In

5977752007F

LED GREEN/RED CLEAR 4PLCC SMD

Dialight

1,30000 € Details

LTST-E682KRKGWT

LED GREEN/RED DIFFUSED 4PLCC SMD

Lite-On Inc.

0,38000 € Details

STM32L433CBU6

IC MCU 32BIT 128KB FLASH 48QFPN

STMicroelectronics

4,38000 € Details

UCLAMP0571P.TNT

TVS DIODE 5V 15V SGP1610N2

Semtech Corporation

0,70000 € Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

0,14000 € Details

DDZ9697-7

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

0,22000 € Details
Additional Resources
Standard Package 1
Other Names 1830-1115-1