EUR | USD
Favorite

TLE493DW2B6A0HTSA1 Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8
Price & Procurement
3.771 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24 €
5 2,11600 10,58 €
10 1,81300 18,13 €
25 1,45040 36,26 €
50 1,32940 66,47 €
100 1,20850 120,85 €
500 1,05752 528,76 €
1.000 0,93666 936,66 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE493DW2B6A0HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,82404 €
  • Cut Tape (CT)  : TLE493DW2B6A0HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.771 - Immediate
  • Unit Price: 2,24000 €

TLE493DW2B6A0HTSA1

Datasheet
Digi-Key Part Number TLE493DW2B6A0HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE493DW2B6A0HTSA1
Copy  
Description SENSOR HALL I2C TSOP-6-6-8
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C
Sensing Range ±160mT ~ ±230mT
Voltage - Supply 2.8V ~ 3.5V
Current - Supply (Max) 0.13µA
Current - Output (Max) -
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TJ)
Features Programmable
Supplier Device Package PG-TSOP-6-6-8
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLE493DW2B6A1HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

2,24000 € Details

TLE493DW2B6MS2GOTOBO1

3D MAGNETIC SENSOR 2GO

Infineon Technologies

23,50000 € Details

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

1,86000 € Details

TLE493DW2B6A2HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

2,24000 € Details

TLE493DW2B6A3HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

2,24000 € Details

TLE493DA2B6MS2GOTOBO1

SENSOR HALL EFFECT I2C 2GO

Infineon Technologies

23,50000 € Details
Additional Resources
Standard Package 1
Other Names TLE493DW2B6A0HTSA1DKR