EUR | USD
Favorite

IRLML6302TRPBF P-Channel 20V 780mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,26800 €2,68
25 0,24560 €6,14
100 0,18260 €18,26
500 0,13696 €68,48
1.000 0,10273 €102,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRLML6302PBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09417 €
  • Cut Tape (CT)  : IRLML6302PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,33000 €

IRLML6302TRPBF

Datasheet
Digi-Key Part Number IRLML6302PBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRLML6302TRPBF
Copy  
Description MOSFET P-CH 20V 780MA SOT23
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

P-Channel 20V 780mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 780mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Rds On (Max) @ Id, Vgs 600mOhm @ 610mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3,6nC @ 4,45V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 97pF @ 15V
FET Feature -
Power Dissipation (Max) 540mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number IRLML6302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLML2402TRPBF

MOSFET N-CH 20V 1.2A SOT23

Infineon Technologies

0,40000 € Details

IRLML6346TRPBF

MOSFET N-CH 30V 3.4A SOT23

Infineon Technologies

0,40000 € Details

NFM21PC474R1C3D

CAP FEEDTHRU 0.47UF 20% 16V 0805

Murata Electronics

0,18000 € Details

SN74LVC3G07DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

0,50000 € Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

1,37000 € Details

TPD2E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

0,49000 € Details
Additional Resources
Standard Package 1
Other Names IRLML6302PBFDKR