Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 €5,38
10 4,83000 €48,30
25 4,56560 €114,14
100 3,95690 €395,69
500 3,38200 €1.691,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,38000

Excludes VAT

€6,40220

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : IRF7759L2TRPBFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,38201 €

IRF7759L2TRPBF

Datasheet
Digi-Key Part Number IRF7759L2TRPBFCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF7759L2TRPBF
Copy  
Description MOSFET N-CH 75V 26A DIRECTFET
Copy  
Detailed Description

N-Channel 75V 26A (Ta), 375A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DIRECTFET L8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 26A (Ta), 375A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.3mOhm @ 96A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 300nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 12222pF @ 25V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET L8
Package / Case DirectFET™ Isometric L8
Base Part Number IRF7759
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AUIRF7759L2TR

MOSFET N-CH 75V 375A DIRECTFET

Infineon Technologies

7,86000 € Details

BLM21AG601SN1D

FERRITE BEAD 600 OHM 0805 1LN

Murata Electronics

0,13000 € Details

STM32F405RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

10,88000 € Details

IRF7749L1TRPBF

MOSFET N-CH 60V 33A DIRECTFET

Infineon Technologies

4,20000 € Details

M74VHC1GT66DTT1G

IC SWITCH SPST 5TSOP

ON Semiconductor

0,32000 € Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

0,96000 € Details
Additional Resources
Standard Package 1
Other Names IRF7759L2TRPBFCT