EUR | USD
Favorite

IRF630NSTRLPBF N-Channel 200V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK
Price & Procurement
31 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,61800 6,18 €
25 0,60640 15,16 €
100 0,48080 48,08 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,76000 €

Excludes VAT

0,90440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : IRF630NSTRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,40751 €

IRF630NSTRLPBF

Datasheet
Digi-Key Part Number IRF630NSTRLPBFCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF630NSTRLPBF
Copy  
Description MOSFET N-CH 200V 9.3A D2PAK
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 200V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 9.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 300mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 575pF @ 25V
FET Feature -
Power Dissipation (Max) 82W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5020MM-1/NOPB

IC REG CTRLR FLYBACK 10MSOP

Texas Instruments

2,47000 € Details

SMBJ33A

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

0,37000 € Details

0015912125

CONN HEADER SMD R/A 12POS 2.54MM

Molex

6,94000 € Details

LMZ14203TZ-ADJ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

11,58000 € Details

M83-LML3M7N96-0000-000

CONN HEADER R/A 96POS 2MM

Harwin Inc.

34,85000 € Details

TCS40DPR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

0,29000 € Details
Additional Resources
Standard Package 1
Other Names IRF630NSTRLPBFCT