EUR | USD
Favorite

IFX007TAUMA1 Half Bridge Driver DC Motors, General Purpose Power MOSFET PG-TO263-7-1
Price & Procurement
773 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48 €
10 2,22700 22,27 €
25 2,10560 52,64 €
100 1,73130 173,13 €
250 1,55352 388,38 €
500 1,49736 748,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,48000 €

Excludes VAT

2,87680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : IFX007TAUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,24468 €
  • Digi-Reel®  : IFX007TAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: Digi-Reel®

IFX007TAUMA1

Datasheet
Digi-Key Part Number IFX007TAUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IFX007TAUMA1
Copy  
Description IC HALF-BRIDGE DRVR 2 CH TO263
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Half Bridge Driver DC Motors, General Purpose Power MOSFET PG-TO263-7-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications DC Motors, General Purpose
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 4.7mOhm LS, 5.3mOhm HS
Current - Output / Channel 55A
Current - Peak Output -
Voltage - Supply 8V ~ 40V
Voltage - Load 8V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLDCSHIELDIFX007TTOBO1

EVAL (BL)DC MOTOR CONTROL SHIELD

Infineon Technologies

34,16000 € Details

IFX9201SGAUMA1

IC HALF-BRIDGE DRVR 2 CH 12DSO

Infineon Technologies

3,15000 € Details

BTN8962TAAUMA1

IC MOTOR DRIVER PAR TO263-7

Infineon Technologies

4,20000 € Details

IPD90P03P4L04ATMA1

MOSFET P-CH 30V 90A TO252-3

Infineon Technologies

1,63000 € Details

ACS711ELCTR-25AB-T

SENSOR CURRENT HALL 25A AC/DC

Allegro MicroSystems

2,56000 € Details

IRSM005-800MHTR

IC GATE DRIVER 40V QFN

Infineon Technologies

2,35000 € Details
Additional Resources
Standard Package 1
Other Names IFX007TAUMA1CT