EUR | USD
Favorite

Price & Procurement
100.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,24500 2,45 €
100 0,11610 11,61 €
500 0,09470 47,35 €
1.000 0,07025 70,25 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD24VS2UE6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 99.000 - Immediate
  • Unit Price: 0,06513 €

ESD24VS2UE6327HTSA1

Datasheet
Digi-Key Part Number ESD24VS2UE6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD24VS2UE6327HTSA1
Copy  
Description TVS DIODE 24V 41V SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ESD24VS2U
Other Related Documents Part Number Guide
Product Training Modules Selecting the Right ESD Diode
PCN Packaging Carrier Tape Update 03/Jun/2015
HTML Datasheet ESD24VS2U
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26V
Voltage - Clamping (Max) @ Ipp 41V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 230W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ESD24VS2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1812L125/16DR

PTC RESET FUSE 16V 1.25A 1812

Littelfuse Inc.

0,41000 € Details

G3VM-41HR

SSR RELAY SPST-NO 2.5A 0-40V

Omron Electronics Inc-EMC Div

9,68000 € Details

09553296812741

CONN D-SUB PLUG 25POS SMD SLDR

HARTING

5,57000 € Details

2026560021

CONN HEADER SMD 2POS 1.2MM

Molex

0,36000 € Details

LMZM23601SILT

DC DC CONVERTER 1.2-15V

Texas Instruments

5,21000 € Details

PESD2CAN,215

TVS DIODE 24V 41V SOT23

Nexperia USA Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names ESD24VS2UE6327HTSA1DKR
ESD24VS2UE6327INDKR
ESD24VS2UE6327INDKR-ND