ESD101B102ELSE6327XTSA1 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4
Price & Procurement
97.191 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,35000 €3,50
100 0,19830 €19,83
500 0,13136 €65,68
1.000 0,10071 €100,71
2.000 0,08758 €175,15
5.000 0,07882 €394,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ESD101B102ELSE6327XTSA1

Datasheet
Digi-Key Part Number ESD101B102ELSE6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number ESD101B102ELSE6327XTSA1
Copy  
Description TVS DIODE 5.5VWM 30VC TSSLP-2-4
Copy  
Detailed Description

30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7.3V (Typ)
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package PG-TSSLP-2-4
Base Part Number ESD101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN2004WK-7

MOSFET N-CH 20V 540MA SOT323

Diodes Incorporated

€0,40000 Details

GSOT24C-E3-08

TVS DIODE 24VWM 47VC SOT23-3

Vishay General Semiconductor - Diodes Division

€0,38000 Details

BLM31PG330SN1L

FERRITE BEAD 33 OHM 1206 1LN

Murata Electronics

€0,26000 Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

€2,13000 Details

0402ESDA-MLP1

SUPPRESSOR ESD 30VDC 0402 HFREE

Eaton - Electronics Division

€0,39000 Details

0402ESDA-MLP7

SUPPRESSOR ESD 30VDC 0402 SMD

Eaton - Electronics Division

€0,39000 Details
Additional Resources
Standard Package 1
Other Names ESD101B102ELSE6327XTSA1DKR