Price & Procurement
40.177 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,51600 €5,16
100 0,38480 €38,48
500 0,30238 €151,19
1.000 0,23904 €239,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,72590

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DSL70E6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: €0,23904
  • Cut Tape (CT)  : DSL70E6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.877 - Immediate
  • Unit Price: €0,61000

DSL70E6327HTSA1

Datasheet
Digi-Key Part Number DSL70E6327HTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number DSL70E6327HTSA1
Copy  
Description TVS DIODE 50VWM 9VC SOT143-4
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT-143-3D

Copy  
Customer Reference
Documents & Media
Datasheets DSL70
Other Related Documents Part Number Guide
PCN Packaging Carrier Tape Update 03/Jun/2015
HTML Datasheet DSL70
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 50V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 9V
Current - Peak Pulse (10/1000µs) 27A (8/20µs)
Power - Peak Pulse 245W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package PG-SOT-143-3D
Base Part Number DSL70
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMLD6001DO TR PBFREE

DIODE GEN PURP 75V 250MA SOT563

Central Semiconductor Corp

€0,56000 Details

LM4040CIM3-5.0/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

€0,71000 Details

FDD8424H

MOSFET N/P-CH 40V 9A/6.5A DPAK

onsemi

€0,99000 Details

IH0524SH

DC DC CONVERTER +/-24V 2W

XP Power

€11,58000 Details

OPA172IDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

€1,45000 Details

ESD9L5.0ST5G

TVS DIODE 5VWM 9.8VC SOD923

onsemi

€0,32000 Details
Additional Resources
Standard Package 1
Other Names DSL70E6327HTSA1DKR
DSL70E6327INDKR
DSL70E6327INDKR-ND