EUR | USD
Favorite

BSZ15DC02KDHXTMA1 Mosfet Array N and P-Channel Complementary 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8-FL
Price & Procurement
3.792 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90 €
10 0,80300 8,03 €
100 0,57140 57,14 €
500 0,48434 242,17 €
1.000 0,39456 394,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BSZ15DC02KDHXTMA1

Datasheet
Digi-Key Part Number BSZ15DC02KDHXTMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSZ15DC02KDHXTMA1
Copy  
Description MOSFET N/P-CH 20V 8TDSON
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Mosfet Array N and P-Channel Complementary 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8-FL

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel Complementary
FET Feature Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.1A, 3.2A
Rds On (Max) @ Id, Vgs 55mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 110µA
Gate Charge (Qg) (Max) @ Vgs 2.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 419pF @ 10V
Power - Max 2.5W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package PG-TSDSON-8-FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSL606SNH6327XTSA1

MOSFET N-CH 60V 4.5A 6TSOP

Infineon Technologies

0,58000 € Details

PESD1FLEX,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

0,38000 € Details

STPS2H100AY

DIODE SCHOTTKY 100V 2A SMA

STMicroelectronics

0,65000 € Details

B560CQ-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

0,54000 € Details

TLF35584QVVS1XUMA2

IC REG AUTO APPL 1OUT VQFN-48-31

Infineon Technologies

3,23595 € Details

AD2S1210WDSTZRL7

IC R/D CONV 10/12/14/16B 48LQFP

Analog Devices Inc.

20,19000 € Details
Additional Resources
Standard Package 1
Other Names BSZ15DC02KDHXTMA1CT