BSZ130N03LSGATMA1 N-Channel 30V 10A (Ta), 35A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 €0,65
10 0,56900 €5,69
100 0,43600 €43,60
500 0,34462 €172,31
1.000 0,28718 €287,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,65000

Excludes VAT

€0,77350

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

BSZ130N03LSGATMA1

Datasheet
Digi-Key Part Number BSZ130N03LSGATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSZ130N03LSGATMA1
Copy  
Description MOSFET N-CH 30V 10A/35A 8TSDSON
Copy  
Detailed Description

N-Channel 30V 10A (Ta), 35A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 13mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 970pF @ 15V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8
Package / Case 8-PowerTDFN
Base Part Number BSZ130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD143A-SR3.3

TVS DIODE 3.3VWM 7VC SOT143

Bourns Inc.

€0,85000 Details
Additional Resources
Standard Package 1
Other Names BSZ130N03LSGATMA1DKR
BSZ130N03LSGINDKR
BSZ130N03LSGINDKR-ND