EUR | USD
Favorite

BSS83PH6327XTSA1 P-Channel 60V 330mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Price & Procurement
155.143 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,26000 €2,60
25 0,24840 €6,21
100 0,13110 €13,11
500 0,11616 €58,08
1.000 0,09040 €90,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS83PH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 153.000 - Immediate
  • Unit Price: 0,08091 €
  • Cut Tape (CT)  : BSS83PH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 155.143 - Immediate
  • Unit Price: 0,37000 €

BSS83PH6327XTSA1

Datasheet
Digi-Key Part Number BSS83PH6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSS83PH6327XTSA1
Copy  
Description MOSFET P-CH 60V 330MA SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 60V 330mA (Ta) 360mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BSS83P
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Lead Plate Supplier Add 26/Apr/2017
PCN Packaging Carrier Tape Update 03/Jun/2015
HTML Datasheet BSS83P
Simulation Models MOSFET OptiMOS™ 60V P-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series SIPMOS®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 330mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2Ohm @ 330mA, 10V
Vgs(th) (Max) @ Id 2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs 3,57nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 78pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138NH6327XTSA2

MOSFET N-CH 60V 230MA SOT23-3

Infineon Technologies

0,33000 € Details

SK86L-TP

DIODE SCHOTTKY 60V 8A DO214AB

Micro Commercial Co

0,55000 € Details

HI3312X101R-10

FERRITE BEAD 100 OHM 3312 1LN

Laird-Signal Integrity Products

0,60000 € Details

S4B-XH-A(LF)(SN)

CONN HEADER R/A 4POS 2.5MM

JST Sales America Inc.

0,22000 € Details

ACM70V-701-2PL-TL00

CMC 4A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

1,57000 € Details

BSS84LT1G

MOSFET P-CH 50V 130MA SOT23-3

ON Semiconductor

0,23000 € Details
Additional Resources
Standard Package 1
Other Names BSS83P H6327DKR
BSS83P H6327DKR-ND
BSS83PH6327XTSA1DKR