EUR | USD

BSS806NEH6327XTSA1 N-Channel 20V 2.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,31600 €3,16
25 0,27640 €6,91
100 0,17900 €17,90
500 0,11854 €59,27
1.000 0,09088 €90,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

BSS806NEH6327XTSA1

Datasheet
Digi-Key Part Number BSS806NEH6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSS806NEH6327XTSA1
Copy  
Description MOSFET N-CH 20V 2.3A SOT23-3
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 20V 2.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BSS806NE
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Plating Supplier/Wafer Site Add 14/Feb/2017
HTML Datasheet BSS806NE
EDA / CAD Models BSS806NEH6327XTSA1 by Ultra Librarian
Simulation Models OptiMOS™ Power MOSFET 20V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V
Rds On (Max) @ Id, Vgs 57mOhm @ 2.3A, 2.5V
Vgs(th) (Max) @ Id 0.75V @ 11µA
Gate Charge (Qg) (Max) @ Vgs 1,7nC @ 2,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 529pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS806
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1461AIS8-3#PBF

IC VREF SERIES 0.04% 8SOIC

Analog Devices Inc.

12,92000 € Details

DFLS1100Q-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

0,39000 € Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

0,20000 € Details

IRLML2502TRPBF

MOSFET N-CH 20V 4.2A SOT23

Infineon Technologies

0,41000 € Details

BSS806NH6327XTSA1

MOSFET N-CH 20V 2.3A SOT23-3

Infineon Technologies

0,43000 € Details

SI2347DS-T1-GE3

MOSFET P-CH 30V 5A SOT23-3

Vishay Siliconix

0,37000 € Details
Additional Resources
Standard Package 1
Other Names BSS806NEH6327XTSA1DKR