BFP420H6327XTSA1 RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount SOT-343
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,40100 €4,01
25 0,37440 €9,36
100 0,29950 €29,95
250 0,27812 €69,53
500 0,23532 €117,66
1.000 0,18603 €186,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : BFP420H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: €0,47000
  • Tape & Reel (TR)  : BFP420H6801XTSA1TR-ND
  • Minimum Quantity: 9.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,18603
  • Tape & Reel (TR)  : BFP420H6740XTSA1TR-ND
  • Minimum Quantity: 9.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,20434

BFP420H6327XTSA1

Datasheet
Digi-Key Part Number BFP420H6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BFP420H6327XTSA1
Copy  
Description RF TRANS NPN 5V 25GHZ SOT343
Copy  
Detailed Description

RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount SOT-343

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5V
Frequency - Transition 25GHz
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz
Gain 21dB
Power - Max 160mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 4V
Current - Collector (Ic) (Max) 35mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343
Base Part Number BFP420
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BFU730F,115

RF TRANS NPN 2.8V 55GHZ 4DFP

NXP USA Inc.

€0,36000 Details

BFR360FH6327XTSA1

RF TRANS NPN 9V 14GHZ TSFP-3

Infineon Technologies

€0,42000 Details

BFP640H6327XTSA1

RF TRANS NPN 4.5V 40GHZ SOT343-4

Infineon Technologies

€0,52000 Details
Additional Resources
Standard Package 1
Other Names BFP 420 H6327DKR
BFP 420 H6327DKR-ND
BFP420H6327XTSA1DKR