NN01-110 2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount
Price & Procurement
275.714 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,59400 €5,94
25 0,55840 €13,96
100 0,45570 €45,57
250 0,42328 €105,82
500 0,36026 €180,13
1.000 0,28821 €288,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,79730

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2115-NN01-110TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 272.500 - Immediate
  • Unit Price: €0,27020
  • Cut Tape (CT)  : 2115-NN01-110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 275.714 - Immediate
  • Unit Price: €0,67000

NN01-110

Datasheet
Digi-Key Part Number 2115-NN01-110DKR-ND
Copy  
Manufacturer

Ignion (formerly Fractus)

Copy  
Manufacturer Part Number NN01-110
Copy  
Description MICRO REACH XTEND - 110
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets NN01-110~
Design Resources Free antenna analysis for your wireless device in just 24h
Manuals NN01-110 Manual~
Product Attributes
Type Description Select All
Categories
Manufacturer Ignion (formerly Fractus)
Series Micro Reach Xtend™
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.45GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) -
Applications Bluetooth, Wi-Fi
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

2450AT43B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

€0,61000 Details

NN02-224

RUN MXTEND - 224

Ignion (formerly Fractus)

€3,88000 Details

1001312

RF ANT 2.4GHZ CHIP SOLDER SMD

Ethertronics/AVX

€0,70000 Details

ADFC15-2450.00-A-T

RF FILTER BAND PASS 2.45GHZ 0402

Abracon LLC

€0,29000 Details

ESP32-PICO-D4

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

€4,23000 Details

M830320

RF ANT 2.4GHZ CHIP SOLDER SMD

Ethertronics/AVX

€1,61000 Details
Additional Resources
Standard Package 1
Other Names 2115-NN01-110DKR