Add To Favorites
XUP536150.000JS6I 150MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78 €
10 3,59100 35,91 €
50 3,40220 170,11 €
100 3,11860 311,86 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3718-ND
Copy   800-3718-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XUP536150.000JS6I

Copy   XUP536150.000JS6I
Description XTAL OSC XO 150.0000MHZ LVPECL
Copy   XTAL OSC XO 150.0000MHZ LVPECL
Detailed Description

150MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   150MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets XU Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XUP
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 115mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 800-3718

14:04:05 2.20.2019