Add To Favorites
Photo Not Available
XUN536133.333JS6I 133.333MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78 €
10 3,59100 35,91 €
50 3,40220 170,11 €
100 3,11860 311,86 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3713-ND
Copy   800-3713-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XUN536133.333JS6I

Copy   XUN536133.333JS6I
Description XTAL OSC XO 133.3330MHZ HCSL SMD
Copy   XTAL OSC XO 133.3330MHZ HCSL SMD
Detailed Description

133.333MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   133.333MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets XU Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XUN
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 133,333MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 145mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 800-3713

19:24:16 2.15.2019