Add To Favorites
XUL536125.000JS6I 125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,58000 3,58 €
10 3,40100 34,01 €
50 3,22220 161,11 €
100 2,95370 295,37 €
500 2,81948 1.409,74 €
1.000 2,41669 2.416,69 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3709-ND
Copy   800-3709-ND
Quantity Available 93
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XUL536125.000JS6I

Copy   XUL536125.000JS6I
Description XTAL OSC XO 125.0000MHZ LVDS SMD
Copy   XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets XU Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XUL
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 97mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 800-3709

22:40:31 1.16.2019