Add To Favorites
XUL535100.000JS6I8 100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 3,74 €
10 3,55100 35,51 €
50 3,36460 168,23 €
100 3,08430 308,43 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2855-1-ND
Copy   800-2855-1-ND
Quantity Available 325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XUL535100.000JS6I8

Copy   XUL535100.000JS6I8
Description XTAL OSC XO 100.0000MHZ LVDS SMD
Copy   XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XUL
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 97mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-2855-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2855-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,71892 €
  • Digi-Reel® ? : 800-2855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®

13:26:29 2.20.2019