Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10 €
10 0,97400 9,74 €
50 0,91060 45,53 €
100 0,80470 80,47 €
500 0,76230 381,15 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1193-1-ND
Copy   631-1193-1-ND
Quantity Available 5.500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH736033.333000I

Copy   XLH736033.333000I
Description XTAL OSC XO 33.3330MHZ HCMOS SMD
Copy   XTAL OSC XO 33.3330MHZ HCMOS SMD
Detailed Description

33.333MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   33.333MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 33,333MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1193
631-1193-1
631-1193-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1193-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,57750 €

16:14:50 7.16.2019