Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58 €
10 1,51000 15,10 €
50 1,47480 73,74 €
100 1,26410 126,41 €
500 1,22898 614,49 €
1.000 1,03585 1.035,85 €
2.500 0,98318 2.457,95 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1349-ND
Copy   631-1349-ND
Quantity Available 2.444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH736008.192000I

Copy   XLH736008.192000I
Description XTAL OSC XO 8.1920MHZ HCMOS SMD
Copy   XTAL OSC XO 8.1920MHZ HCMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8.192MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   8.192MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8,192MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3L110D - Texas Instruments | 296-46549-5-ND DigiKey Electronics
  • TS3L110D
  • Texas Instruments
  • IC ETHERNET SWITCH QUAD 16SOIC
  • Unit Price 1,41000 €
  • 296-46549-5-ND
  • M20-9982045 - Harwin Inc. | 952-3298-ND DigiKey Electronics
  • M20-9982045
  • Harwin Inc.
  • CONN HEADER VERT 40POS 2.54MM
  • Unit Price 1,21000 €
  • 952-3298-ND
  • TPS73018DBVT - Texas Instruments | 296-17577-1-ND DigiKey Electronics
  • TPS73018DBVT
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA SOT23-5
  • Unit Price 0,71000 €
  • 296-17577-1-ND
Additional Resources
Standard Package ? 500
Other Names 631-1349
631-1349-1
631-1349-1-ND
FXO-HC736R-8.192-ND

08:29:21 2.22.2019