Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10 €
10 0,97400 9,74 €
50 0,91020 45,51 €
100 0,80440 80,44 €
500 0,76204 381,02 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1147-1-ND
Copy   631-1147-1-ND
Quantity Available 2.782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH536012.000000I

Copy   XLH536012.000000I
Description XTAL OSC XO 12.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets XL Datasheet
XU, XL, XA, & XB Overview
HTML Datasheet XL,U,A,B Family Brief
Catalog Page 1633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC53
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM25011MY/NOPB - Texas Instruments | LM25011MY/NOPBCT-ND DigiKey Electronics
  • LM25011MY/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 2A 10MSOP
  • Unit Price 2,53000 €
  • LM25011MY/NOPBCT-ND
  • SFH690BT - Vishay Semiconductor Opto Division | 751-1369-1-ND DigiKey Electronics
  • SFH690BT
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 3.75KV TRANS 4-SOP
  • Unit Price 0,75000 €
  • 751-1369-1-ND
  • FC5BQCCMC25.0-T1 - Fox Electronics | 631-1207-1-ND DigiKey Electronics
  • FC5BQCCMC25.0-T1
  • Fox Electronics
  • CRYSTAL 25.0000MHZ 20PF SMD
  • Unit Price 0,65000 €
  • 631-1207-1-ND
  • MAX8686ETL+ - Maxim Integrated | MAX8686ETL+-ND DigiKey Electronics
  • MAX8686ETL+
  • Maxim Integrated
  • IC REG BUCK ADJ 25A SYNC 40TQFN
  • Unit Price 11,06000 €
  • MAX8686ETL+-ND
  • XLH536026.000000I - IDT, Integrated Device Technology Inc | 631-1320-ND DigiKey Electronics
  • XLH536026.000000I
  • IDT, Integrated Device Technology Inc
  • XTAL OSC XO 26.0000MHZ HCMOS SMD
  • Unit Price 1,00000 €
  • 631-1320-ND
Additional Resources
Standard Package ? 1
Other Names 631-1147-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1147-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,57730 €
  • Digi-Reel® ? : 631-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.782 - Immediate
  • Unit Price: Digi-Reel®

01:22:00 3.25.2019