Add To Favorites
XLH335050.000000I 50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,85800 8,58 €
50 0,80160 40,08 €
100 0,70830 70,83 €
500 0,67104 335,52 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1250-1-ND
Copy   631-1250-1-ND
Quantity Available 743
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH335050.000000I

Copy   XLH335050.000000I
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets XL Datasheet
XU, XL, XA, & XB Overview
HTML Datasheet XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC33
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XLH536001.000000I - IDT, Integrated Device Technology Inc | 631-1317-1-ND DigiKey Electronics
  • XLH536001.000000I
  • IDT, Integrated Device Technology Inc
  • XTAL OSC XO 1.0000MHZ HCMOS SMD
  • Unit Price 1,09000 €
  • 631-1317-1-ND
  • XLH536200.000000I - IDT, Integrated Device Technology Inc | 631-1153-ND DigiKey Electronics
  • XLH536200.000000I
  • IDT, Integrated Device Technology Inc
  • XTAL OSC XO 200.0000MHZ HCMOS
  • Unit Price 1,69000 €
  • 631-1153-ND
  • XLH736100.000000I - IDT, Integrated Device Technology Inc | 631-1176-1-ND DigiKey Electronics
  • XLH736100.000000I
  • IDT, Integrated Device Technology Inc
  • XTAL OSC XO 100.0000MHZ HCMOS
  • Unit Price 1,74000 €
  • 631-1176-1-ND
  • OPA388IDR - Texas Instruments | 296-45348-1-ND DigiKey Electronics
  • OPA388IDR
  • Texas Instruments
  • IC OP AMP ZERO DRIFT RR 8SOIC
  • Unit Price 2,28000 €
  • 296-45348-1-ND
Additional Resources
Standard Package ? 1
Other Names 631-1250-1
FXO-HC335R-50-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1250-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,50837 €
  • Digi-Reel® ? : 631-1250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
  • Unit Price: Digi-Reel®

01:54:33 1.21.2019