Add To Favorites
XLH335027.000000I 27MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88 €
10 0,77900 7,79 €
50 0,72880 36,44 €
100 0,64390 64,39 €
500 0,61004 305,02 €
1.000 0,50837 508,37 €
2.500 0,49142 1.228,55 €
5.000 0,47447 2.372,37 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1243-ND
Copy   631-1243-ND
Quantity Available 1.433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH335027.000000I

Copy   XLH335027.000000I
Description XTAL OSC XO 27.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 27.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

27MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets XL Datasheet
XU, XL, XA, & XB Overview
HTML Datasheet XL,U,A,B Family Brief
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC33
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names 631-1243
631-1243-1
631-1243-1-ND
FXO-HC335R-27-ND

02:23:58 1.16.2019