Price & Procurement
522 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 48,69000 €48,69
10 45,82100 €458,21
25 44,38920 €1.109,73
50 41,65560 €2.082,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€48,69000

Excludes VAT

€57,94110

Includes VAT

SSCSNBN005NDAA5

Datasheet
Digi-Key Part Number 480-3774-ND
Copy  
Manufacturer

Honeywell Sensing and Productivity Solutions

Copy  
Manufacturer Part Number SSCSNBN005NDAA5
Copy  
Description SENSOR PRESSURE DIFF 5" H2O 4SIP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® SSC
Packaging Bulk 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure ±0.18PSI (±1.25kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.95V ~ 5.05V
Port Size Male - 0.19" (4.8mm) Tube, Dual
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure ±10.84PSI (±74.75kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP, Dual Ports, Same Side
Supplier Device Package 4-SIP
Base Part Number SSCSNBN
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSCSNBN001NDAA5

SENSOR PRESSURE DIFF 1" H2O 4SIP

Honeywell Sensing and Productivity Solutions

€61,31000 Details
Additional Resources
Standard Package 50
Other Names 480-3774