EUR | USD
Favorite

SSCDANT150PGSA3 Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
In Stock: 67
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,18000 32,18 €
10 30,28200 302,82 €
25 29,33600 733,40 €
50 27,52940 1.376,47 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
32,18000 €

Excludes VAT

37,32880 €

Includes VAT

SSCDANT150PGSA3

Datasheet
Digi-Key Part Number SSCDANT150PGSA3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSCDANT150PGSA3
Copy  
Description SENSOR PRES 150PSI GAUG 3.3V DIP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® SSC
Part Status Active
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 150PSI (1034.21kPa)
Output Type SPI
Output 12 b
Accuracy ±0.25%
Voltage - Supply 3V ~ 3.6V
Port Size Male - 0.19" (4.93mm) Tube
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 250PSI (1723.69kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSCDANT030PG2A3

SENSOR PRES 30PSI GAUGE 3V DGTL

Honeywell Sensing and Productivity Solutions

32,18000 € Details

HSCDANN150PASA5

SENSOR PRES 150PSI ABSO 5V DIP

Honeywell Sensing and Productivity Solutions

32,40000 € Details
Additional Resources
Standard Package 50