EUR | USD
Favorite

SS39ET Hall Effect Sensor Single Axis SOT-23
Price & Procurement
26.239 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83 €
10 0,73300 7,33 €
25 0,69000 17,25 €
50 0,66120 33,06 €
100 0,63240 63,24 €
500 0,51740 258,70 €
1.000 0,45992 459,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 480-3845-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,38010 €
  • Cut Tape (CT)  : 480-3845-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.239 - Immediate
  • Unit Price: 0,83000 €

SS39ET

Datasheet
Digi-Key Part Number 480-3845-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS39ET
Copy  
Description SENSOR HALL EFFECT ANALOG SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SS39ET
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 2.7V ~ 6.5V
Current - Supply (Max) 10mA
Current - Output (Max) 1.5mA
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Supplier Device Package SOT-23
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,02000 € Details

A1304ELHLX-T

SENSOR HALL EFFECT ANALOG SOT23W

Allegro MicroSystems

1,45000 € Details

SPH0644LM4H-1

CORNELL MIC MULTIMODE DGT BOT PT

Knowles

1,19000 € Details

RR111-1DC2-331

SENSOR MR ANALOG SOT23-3

Coto Technology

0,76000 € Details

A1304ELHLX-05-T

SENSOR HALL ANALOG TSOT23-3

Allegro MicroSystems

0,42761 € Details

DRV5055A3QDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,31000 € Details
Additional Resources
Standard Package 1
Other Names 480-3845-6