HSCMANN005PGAA5 | ||
---|---|---|
DigiKey Part Number | HSCMANN005PGAA5-ND | |
Manufacturer | ||
Manufacturer Product Number | HSCMANN005PGAA5 | |
Description | SENSOR 5PSIG 0.19" 4.5V 8SMD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Top Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 61,53060 € | 6.153,06 € |