EUR | USD
Favorite

HSC-AT11K-A09 Fiber Optic Attenuator SC, Singlemode 9dB
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
20 34,64350 692,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
34,64350 €

Excludes VAT

40,18646 €

Includes VAT

HSC-AT11K-A09

Datasheet
Digi-Key Part Number HSC-AT11K-A09-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSC-AT11K-A09
Copy  
Description CONN SC ATTENUATOR 9DB 250MW
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Attenuator SC, Singlemode 9dB

Copy  
Documents & Media
Datasheets HSC-AT11 Series
Mfg CAD Models HSC-AT11K-A09.igs
HSC-AT11K-A09.stp
PCN Design/Specification Mult devs Material manufacturer chg 23/AUG/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Part Status Active
Attenuation Value 9dB
Type SC, Singlemode
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 820-6015-0-00