HSC-AT11K-A08 Fiber Optic Attenuator SC, Singlemode 8dB
Non-Stock
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
20 34,59450 €691,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€34,59450

Excludes VAT

€41,16746

Includes VAT

HSC-AT11K-A08

Datasheet
Digi-Key Part Number HSC-AT11K-A08-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number HSC-AT11K-A08
Copy  
Description CONN SC ATTENUATOR 8DB 250MW
Copy  
Detailed Description

Fiber Optic Attenuator SC, Singlemode 8dB

Copy  
Customer Reference
Documents & Media
Datasheets HSC-AT11 Series
Mfg CAD Models HSC-AT11K-A08.igs
HSC-AT11K-A08.stp
PCN Obsolescence/ EOL Mult Devs - End of Life 08/DEC/2020
PCN Design/Specification Mult devs Material manufacturer chg 23/AUG/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Packaging Bulk 
Part Status Last Time Buy
Attenuation Value 8dB
Type SC, Singlemode
Base Part Number HSC-AT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 820-6014-8-00