Add To Favorites
HSC-AT11K-A04 Fiber Optic Attenuator SC, Singlemode 4dB
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,73000 40,73 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HSC-AT11K-A04-ND
Copy   HSC-AT11K-A04-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSC-AT11K-A04

Copy   HSC-AT11K-A04
Description CONN SC ATTENUATOR 4DB 250MW
Copy   CONN SC ATTENUATOR 4DB 250MW
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Attenuator SC, Singlemode 4dB

Copy   Fiber Optic Attenuator SC, Singlemode 4dB
Documents & Media
Datasheets HSC-AT11 Series
Mfg CAD Models HSC-AT11K-A04.igs
HSC-AT11K-A04.stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Part Status Active
Attenuation Value 4dB
Type SC, Singlemode
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 820-6005-7-00

04:44:52 6.24.2019