HSC-AT11CS-A03 Fiber Optic Attenuator SC 3dB
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 53,12000 €53,12
10 49,99300 €499,93
25 48,43040 €1.210,76
50 45,30580 €2.265,29
100 42,80620 €4.280,62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€53,12000

Excludes VAT

€63,21280

Includes VAT

HSC-AT11CS-A03

Datasheet
Digi-Key Part Number HSC-AT11CS-A03-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number HSC-AT11CS-A03
Copy  
Description ATTENUATOR F/OPTIC 3.0DB
Copy  
Detailed Description

Fiber Optic Attenuator SC 3dB

Copy  
Customer Reference
Documents & Media
Datasheets HSC-AT11 Series
Mfg CAD Models HSC-AT11CS-A03.igs
HSC-AT11CS-A03.stp
PCN Obsolescence/ EOL Mult Devs - End of Life 08/DEC/2020
PCN Design/Specification Mult devs Material manufacturer chg 23/AUG/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Packaging Bag 
Part Status Last Time Buy
Attenuation Value 3dB
Type SC
Base Part Number HSC-AT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 820-9003-8-00