EUR | USD
Favorite

Photo Not Available
FH30-90S-0.3SHW(05) 90 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 3,09170 €3.091,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,09170

Excludes VAT

€3,67912

Includes VAT

FH30-90S-0.3SHW(05)

Datasheet
Digi-Key Part Number FH30-90S-0.3SHW(05)-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH30-90S-0.3SHW(05)
Copy  
Description CONN FPC BOTTOM 90POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

90 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH30
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 90
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Rotary Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.15A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WP26-S040VA1-R15000

CONN RCPT 40POS SMD GOLD

JAE Electronics

1,30000 € Details

67997-404HLF

CONN HEADER VERT 4POS 2.54MM

Amphenol ICC (FCI)

0,18000 € Details

TSM-102-01-S-SV-P-TR

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

0,99000 € Details

BM28B0.6-10DS/2-0.35V(53)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

0,82000 € Details

ECS-1612MV-192-CN-TR

XTAL OSC XO 19.2000MHZ CMOS SMD

ECS Inc.

1,57000 € Details

S1C0-3639080001-00000000-00001

HIGH POWER RED, SPR05F0D

Seoul Semiconductor Inc.

2,75000 € Details
Additional Resources
Standard Package 1.000
Other Names 580-0106-0-05