EUR | USD
Favorite

Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53 €
10 1,39000 13,90 €
25 1,30520 32,63 €
50 1,24840 62,42 €
100 1,19160 119,16 €
250 1,07812 269,53 €
500 0,99302 496,51 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H10406TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,77378 €
  • Cut Tape (CT)  : H10406CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: 1,53000 €

DF9-31S-1V(32)

Datasheet
Digi-Key Part Number H10406DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF9-31S-1V(32)
Copy  
Description CONN RCPT 31POS SMD TIN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF9
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF9-31P-1V(32)

CONN HDR 31POS SMD TIN

Hirose Electric Co Ltd

1,50000 € Details

DF9B-31P-1V(32)

CONN HDR 31POS SMD TIN

Hirose Electric Co Ltd

1,50000 € Details

DF9-31P-1V(69)

CONN HDR 31POS SMD GOLD

Hirose Electric Co Ltd

2,04000 € Details

DF9B-31P-1V(69)

CONN HDR 31POS SMD GOLD

Hirose Electric Co Ltd

2,04000 € Details

DF9A-31P-1V(69)

CONN HDR 31POS SMD GOLD

Hirose Electric Co Ltd

2,06000 € Details

DF9C-31P-1V(22)

CONN HDR 31POS SMD TIN

Hirose Electric Co Ltd

1,48000 € Details
You May Also Be Interested In

DF9-31P-1V(32)

CONN HDR 31POS SMD TIN

Hirose Electric Co Ltd

1,50000 € Details

DF9-41P-1V(32)

CONN HDR 41POS SMD TIN

Hirose Electric Co Ltd

1,80000 € Details

0532611071

CONN HEADER SMD R/A 10POS 1.25MM

Molex

1,67000 € Details

DF9-15S-1V(32)

CONN RCPT 15POS SMD TIN

Hirose Electric Co Ltd

1,10000 € Details

AD7608BSTZ

IC DAS/ADC 18BIT 200K 64LQFP

Analog Devices Inc.

33,41000 € Details

0527451297

CONN FFC TOP 12POS 0.50MM R/A

Molex

1,22000 € Details
Additional Resources
Standard Package 1
Other Names H10406DKR