In Stock: 3
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 €3,18
10 3,05300 €30,53
100 2,54400 €254,40
500 2,16242 €1.081,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,18000

Excludes VAT

€3,78420

Includes VAT

Alternate Package
  • Digi-Reel®  : H10735DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®

DF20G-50DP-1V(56)

Datasheet
Digi-Key Part Number H10735CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF20G-50DP-1V(56)
Copy  
Description CONN HEADER SMD 50POS 1MM
Copy  
Detailed Description

Connector Header Surface Mount 50 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF20
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 100V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF20A-50DS-1C

CONN SOCKET CRIMP 50POS DUAL

Hirose Electric Co Ltd

€0,39000 Details
Additional Resources
Standard Package 1
Other Names *DF20G-50DP-1V(56
H10735CT