EUR | USD
Favorite

S70-125161545R Contact Spring Surface Mount
Price & Procurement
4.651 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,37000 3,70 €
25 0,31720 7,93 €
50 0,26940 13,47 €
100 0,25890 25,89 €
250 0,23248 58,12 €
500 0,22192 110,96 €
1.000 0,18493 184,93 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 952-3138-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16908 €
  • Digi-Reel®  : 952-3138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.651 - Immediate
  • Unit Price: Digi-Reel®

S70-125161545R

Datasheet
Digi-Key Part Number 952-3138-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S70-125161545R
Copy  
Description CONTACT SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets S70-1x45R Drawing
Video File Harwin’s Company Overview
Environmental Information RoHS Cert S70-125161545R
HTML Datasheet S70-1x45R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Contact Pad
Mounting Type Surface Mount
Maximum Working Height -
Recommended Working Height -
Minimum Working Height -
Pad Layout Dimension Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
Operating Force - Initial -
Operating Force - Mid Compression -
Plunger Size -
Features -
Mating Cycles -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating (Amps) 6A
Material Flammability Rating -
Operating Temperature -40°C ~ 180°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

P70-2300045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

0,77000 € Details

P70-6000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

0,67000 € Details

P70-2100045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

0,73000 € Details

P70-2010045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

0,73000 € Details

P70-2000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

0,71000 € Details

P70-2300045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

Digi-Reel® Details
You May Also Be Interested In

S70-332002045R

CONTACT SMD GOLD

Harwin Inc.

0,45000 € Details

S70-220102045R

CONTACT SMD GOLD

Harwin Inc.

0,36000 € Details

S70-220101045R

CONTACT SMD GOLD

Harwin Inc.

0,36000 € Details

S7121-42R

RFI SHIELD FINGER AU 1.7MM SMD

Harwin Inc.

0,35000 € Details

1559-1-00-15-00-00-03-0

STANDARD I.C. PIN

Mill-Max Manufacturing Corp.

0,34088 € Details

1578-2-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

0,91000 € Details
Additional Resources
Standard Package 1
Other Names 952-3138-1