EUR | USD
Favorite

Price & Procurement
3.702 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,75500 €7,55
100 0,65160 €65,16
500 0,53312 €266,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,86000

Excludes VAT

€1,02340

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-3199-2-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 0,47388 €
  • Cut Tape (CT)  : 952-3199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.702 - Immediate
  • Unit Price: 0,86000 €

M20-7910642R

Datasheet
Digi-Key Part Number 952-3199-6-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M20-7910642R
Copy  
Description CONN RCPT 6POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets M20 Series Spec Sheet
M20-791xx42R Drawing
M20,M22
Environmental Information RoHS Cert M20-7910642R
EDA / CAD Models M20-7910642R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series M20
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 0.59µin (0.015µm)
Insulation Color Black
Insulation Height 0.098" (2.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications General Purpose
Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80.0µin (2.03µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M20-9960645

CONN HEADER R/A 6POS 2.54MM

Harwin Inc.

0,31000 € Details

M20-8770642

CONN HEADER SMD 6POS 2.54MM

Harwin Inc.

0,40000 € Details

M20-8770646

CONN HEADER SMD 6POS 2.54MM

Harwin Inc.

0,39000 € Details

M20-9770646

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

0,21000 € Details

M20-8900605

CONN HEADER SMD R/A 6POS 2.54MM

Harwin Inc.

0,60000 € Details

M20-9960646

CONN HEADER R/A 6POS 2.54MM

Harwin Inc.

0,10560 € Details
You May Also Be Interested In

M20-8890645

CONN HEADER SMD R/A 6POS 2.54MM

Harwin Inc.

0,66000 € Details

M20-7910442R

CONN RCPT 4POS 0.1 GOLD SMD R/A

Harwin Inc.

0,75000 € Details

M20-7910842R

CONN RCPT 8POS 0.1 GOLD SMD R/A

Harwin Inc.

1,03000 € Details

M20-7911042R

CONN RCPT 10POS 0.1 GOLD SMD R/A

Harwin Inc.

1,14000 € Details

PPPC061LGBN-RC

CONN HDR 6POS 0.1 GOLD PCB R/A

Sullins Connector Solutions

0,54000 € Details

M20-7820646

CONN RCPT 6POS 0.1 TIN PCB

Harwin Inc.

0,83000 € Details
Additional Resources
Standard Package 1
Other Names 952-3199-6