159V 1.5H Unshielded Inductor 500mA 27Ohm Nonstandard
Price & Procurement
109 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 26,56000 €26,56
10 25,64000 €256,40
25 24,35840 €608,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€26,56000

Excludes VAT

€31,60640

Includes VAT

Digi-Key Part Number HM2090-ND
Copy  
Manufacturer

Hammond Manufacturing

Copy  
Manufacturer Part Number 159V
Copy  
Description FIXED IND 1.5H 500MA 27 OHM CHAS
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1.5H Unshielded Inductor 500mA 27Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 153 - 159 Series
Environmental Information Hammond REACH219
HTML Datasheet 153 - 159 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 159
Packaging Bulk 
Part Status Active
Type -
Material - Core -
Inductance 1,5H
Tolerance ±15%
Current Rating (Amps) 500mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 27Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Mounting Type Chassis Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 4.030" L x 2.250" W (102.36mm x 57.15mm)
Height - Seated (Max) 2.630" (66.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 159V-ND
HM2090