EUR | USD
Favorite

Photo Not Available
SSS1582F1SSSP(R) 4 Conductor Modular Coil Cable Black
Price & Procurement
148 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,12000 10,12 €
10 9,67600 96,76 €
25 8,79680 219,92 €
50 8,35680 417,84 €
100 8,13690 813,69 €
250 7,25720 1.814,30 €
500 6,81736 3.408,68 €
1.000 6,02567 6.025,67 €

Submit a request for quotation on quantities greater than those displayed.

SSS1582F1SSSP(R)

Datasheet
Digi-Key Part Number 1939-1739-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSS1582F1SSSP(R)
Copy  
Description NORTH AMERICAN NON-DETACHABLE RE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Conductor Modular Coil Cable Black

Copy  
Documents & Media
Datasheets SSS1582F1SSSP(R) Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Cable Type Coil
Number of Conductors 4
Length - Coil Retracted 1.08' (0.33m)
Length - Coil Extended -
Length -
Jacket Color Black
Wire Gauge 18 AWG
Conductor Strand -
Jacket (Insulation) Material -
Cable Width -
Cable Height -
Coil Diameter 0.984" (25.00mm)
Shielding -
Operating Temperature 105°C
Voltage 30V
Current 10A
Conductor Material -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1939-1739