GB2X100MPS12-227 Diode Array 2 Independent Silicon Carbide Schottky 1200V 185A (DC) Chassis Mount SOT-227-4, miniBLOC
Price & Procurement
112 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 128,15000 €128,15
10 116,62200 €1.166,22
25 115,19640 €2.879,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€128,15000

Excludes VAT

€152,49850

Includes VAT

GB2X100MPS12-227

Datasheet
Digi-Key Part Number 1242-1341-ND
Copy  
Manufacturer

GeneSiC Semiconductor

Copy  
Manufacturer Part Number GB2X100MPS12-227
Copy  
Description SIC DIODE 1200V 200A SOT-227
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Array 2 Independent Silicon Carbide Schottky 1200V 185A (DC) Chassis Mount SOT-227-4, miniBLOC

Copy  
Customer Reference
Documents & Media
Datasheets GB2X100MPS12-227
Featured Product Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer GeneSiC Semiconductor
Series SiC Schottky MPS™
Packaging Tube 
Part Status Active
Diode Configuration 2 Independent
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) (per Diode) 185A (DC)
Voltage - Forward (Vf) (Max) @ If 1,8V @ 100A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 80µA @ 1200V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
Base Part Number GB2X100
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

GD2X100MPS12N

1200V 200A SOT-227 SIC SCHOTTKY

GeneSiC Semiconductor

€70,06000 Details

GB2X50MPS17-227

DIODE MOD SCHOTTKY 1700V SOT227

GeneSiC Semiconductor

€94,46000 Details

GD2X50MPS12N

1200V 100A SOT-227 SIC SCHOTTKY

GeneSiC Semiconductor

€44,38000 Details
Additional Resources
Standard Package 10
Other Names 1242-1341