EUR | USD
Favorite

Price & Procurement
36.964 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,20500 2,05 €
50 0,18380 9,19 €
100 0,16330 16,33 €
500 0,15512 77,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 631-1010-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 36.100 - Immediate
  • Unit Price: 0,13063 €
  • Cut Tape (CT)  : 631-1010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.964 - Immediate
  • Unit Price: 0,25000 €

FC4SDCBMF8.0-T1

Datasheet
Digi-Key Part Number 631-1010-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC4SDCBMF8.0-T1
Copy  
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets C4SD Series Datasheet
Environmental Information Fox Electronis RoHS3 Certificate
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models FOXSDLF/080-20 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,30000 € Details

STM32F407VGT6

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

10,42000 € Details

B5B-PH-K-S(LF)(SN)

CONN HEADER VERT 5POS 2MM

JST Sales America Inc.

0,25000 € Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,78000 € Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

0,63000 € Details

LM1117MPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

0,93000 € Details
Additional Resources
Standard Package 1
Other Names 631-1010-6