EUR | USD
Favorite

Price & Procurement
2.570 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,20200 2,02 €
50 0,18180 9,09 €
100 0,16150 16,15 €
500 0,15344 76,72 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 631-1021-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12921 €
  • Digi-Reel®  : 631-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.570 - Immediate
  • Unit Price: Digi-Reel®

FC4SDCBMF24.576-T1

Datasheet
Digi-Key Part Number 631-1021-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC4SDCBMF24.576-T1
Copy  
Description CRYSTAL 24.5760MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24.576MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets C4SD Series Datasheet
Environmental Information Fox Electronis RoHS3 Certificate
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models FOXSDLF/245F-20 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PREC008SAAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

0,16000 € Details

PREC003DAAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

0,15000 € Details

SP1005-01ETG

TVS DIODE 6V 15.6V SOD882

Littelfuse Inc.

0,30000 € Details

AK4430ET

IC DAC/AUDIO 24BIT 192K 16TSSOP

AKM Semiconductor Inc.

1,48000 € Details
Additional Resources
Standard Package 1
Other Names 631-1021-1