EUR | USD
Favorite

FC3BQBBMM12.0-T1 12MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Price & Procurement
823 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,43800 €4,38
50 0,39460 €19,73
100 0,35080 €35,08
500 0,33330 €166,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63070

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 631-1412-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,28068 €
  • Digi-Reel®  : 631-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: Digi-Reel®

FC3BQBBMM12.0-T1

Datasheet
Digi-Key Part Number 631-1412-1-ND
Copy  
Manufacturer

Fox Electronics

Copy  
Manufacturer Part Number FC3BQBBMM12.0-T1
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series FQ3225B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1842340000

TERM BLOCK HDR 4POS VERT 3.5MM

Weidmüller

1,65000 € Details

FC3BQBBMM25.0-T1

CRYSTAL 25.0000MHZ 20PF SMD

Fox Electronics

0,53000 € Details

LMN200B01-7

MCU LOAD SWITCH 200MA SOT-26

Diodes Incorporated

0,36000 € Details

742792656

FERRITE BEAD 750 OHM 0603 1LN

Würth Elektronik

0,14000 € Details

DLW21SN261SQ2L

CMC 300MA 2LN 260 OHM SMD

Murata Electronics

0,51000 € Details

LTC2051IDD#TRPBF

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN

Analog Devices Inc.

5,57000 € Details
Additional Resources
Standard Package 1
Other Names 631-1412-1