EUR | USD
Favorite

Photo Not Available
VS70-5 Video Inspection System CMOS 5.7" Color LCD
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.985,61000 2.985,61 €

Submit a request for quotation on quantities greater than those displayed.

VS70-5

Datasheet
Digi-Key Part Number VS70-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS70-5
Copy  
Description VIDEO INSPECTION SYSTEM CMOS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Inspection System CMOS 5.7" Color LCD

Copy  
Documents & Media
Datasheets VS70 Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer FLIR
Series VS
Part Status Active
Camera Type CMOS
Magnification Range -
Field of View -
Working Distance -
Illumination LED
Display Style 5.7" Color LCD
Includes Cable, Camera Probe, Case, Charger, Cleaning Kit, Manual, SD Card
 
Additional Resources
Standard Package 1