Price & Procurement
181 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 108,11000 €108,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€108,11000

Excludes VAT

€128,65089

Includes VAT

FTLF1421P1BTL

Datasheet
Digi-Key Part Number 775-1244-ND
Copy  
Manufacturer

Finisar Corporation

Copy  
Manufacturer Part Number FTLF1421P1BTL
Copy  
Description TXRX 1310NM DFB 1X/2X SFP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Transceiver Module Ethernet, Fibre Channel 2.67Gbps 1310nm 3.3V LC Duplex Pluggable, SFP

Copy  
Customer Reference
Documents & Media
Datasheets FTLF1421P1xTL
HTML Datasheet FTLF1421P1xTL
Product Attributes
Type Description Select All
Categories
Manufacturer Finisar Corporation
Series -
Packaging Bulk 
Part Status Active
Data Rate 2.67Gbps
Wavelength 1310nm
Applications Ethernet, Fibre Channel
Voltage - Supply 3.3V
Connector Type LC Duplex
Mounting Type Pluggable, SFP
Base Part Number FTLF1421
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1038585
775-1244
FTLF1421P1BTL-ND