Photo Not Available
BC805M Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount
Price & Procurement
4.244 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 €3,86
10 3,44400 €34,44
25 3,09960 €77,49
100 2,82410 €282,41
250 2,54852 €637,13
500 2,28678 €1.143,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,86000

Excludes VAT

€4,59340

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1914-BC805MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,92861 €
  • Digi-Reel®  : 1914-BC805MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.244 - Immediate
  • Unit Price: Digi-Reel®

BC805M

Datasheet
Digi-Key Part Number 1914-BC805MCT-ND
Copy  
Manufacturer

Fanstel Corp.

Copy  
Manufacturer Part Number BC805M
Copy  
Description BC805M
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets BC805M
Product Attributes
Type Description Select All
Categories
Manufacturer Fanstel Corp.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.2
Modulation -
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 4dBm
Sensitivity -97dBm
Serial Interfaces ADC, GPIO, I²C, SPI, UART
Antenna Type PCB Trace
Utilized IC / Part nRF52805
Memory Size 192kB Flash, 24kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 4.6mA
Current - Transmitting 4.6mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 14-SMD Module
Base Part Number BC805
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NRF52-DK

DEV KIT FOR NRF52 BLE/NFC

Nordic Semiconductor ASA

32,78000 € Details

453-00005

RX TXRX MODULE BT TRC ANT SMD

Laird Connectivity Inc.

4,39000 € Details

NRF52840-DONGLE

USB DONGLE BLE + MULTIPROTOCOL

Nordic Semiconductor ASA

8,41000 € Details

NRF52805-CAAA-R

IC RF TXRX+MCU BLUETOOTH 5.2

Nordic Semiconductor ASA

2,44000 € Details

113990637

RX TXRX MODULE BT TRC ANT SMD

Seeed Technology Co., Ltd

2,10000 € Details

ECS-.327-12.5-12R-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,60000 € Details
Additional Resources
Standard Package 1
Other Names 1914-BC805MCT