EUR | USD

Price & Procurement
227.198 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,16000 €1,60
25 0,13240 €3,31
50 0,11420 €5,71
100 0,10280 €10,28
250 0,08684 €21,71
500 0,07770 €38,85
1.000 0,06628 €66,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1934-1456-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 224.000 - Immediate
  • Unit Price: 0,06399 €
  • Cut Tape (CT)  : 1934-1456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 227.198 - Immediate
  • Unit Price: 0,20000 €

2773019447

Datasheet
Digi-Key Part Number 1934-1456-6-ND
Copy  
Manufacturer

Fair-Rite Products Corp.

Copy  
Manufacturer Part Number 2773019447
Copy  
Description FERRITE BEAD 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ferrite Bead 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 2773019447
Featured Product Surface Mount Ferrite Beads
PCN Assembly/Origin 27730yyyyy Location 29/Sep/2020
EDA / CAD Models 2773019447 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) -
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.201" L x 0.120" W (5.10mm x 3.05mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0199000025

SMBEAD KIT #25

Fair-Rite Products Corp.

149,15000 € Details
You May Also Be Interested In

2773021447

FERRITE BEAD 2SMD 1LN

Fair-Rite Products Corp.

0,23000 € Details
Additional Resources
Standard Package 1
Other Names 1934-1456-6