Price & Procurement
8 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,63100 €6,31
25 0,54080 €13,52
50 0,48460 €24,23
100 0,42820 €42,82
250 0,38316 €95,79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1934-1378-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: €0,36060
  • Cut Tape (CT)  : 1934-1378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: €0,74000
  • Bulk  : 1934-1027-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2 - Immediate
  • Unit Price: €0,53000

2744051447

Datasheet
Digi-Key Part Number 1934-1378-6-ND
Copy  
Manufacturer

Fair-Rite Products Corp.

Copy  
Manufacturer Part Number 2744051447
Copy  
Description CMC 5A 2LN 230 OHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 230 Ohms @ 100MHz 5A DCR 4mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 2744051447
PCN Assembly/Origin 27440yy44y Location 28/Sep/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 230 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 4mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.472" L x 0.262" W (12.00mm x 6.65mm)
Height (Max) 0.177" (4.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0199000025

SMBEAD KIT #25

Fair-Rite Products Corp.

€197,35000 Details
You May Also Be Interested In

ESE-22MH24

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

€0,38000 Details

2744041447

CMC 5A 2LN 33 OHM SMD

Fair-Rite Products Corp.

€0,55000 Details

2744045447

CMC 5A 2LN 60 OHM SMD

Fair-Rite Products Corp.

€0,60000 Details

BLM18PG600SN1D

FERRITE BEAD 60 OHM 0603 1LN

Murata Electronics

€0,09000 Details

1055687-1

CONN OSMT RCPT STR 50 OHM SMD

TE Connectivity AMP Connectors

€3,01000 Details

744273102

CMC 11UH 2.5A 2LN 1KOHM SMD

Würth Elektronik

€2,97000 Details
Additional Resources
Standard Package 1
Other Names 1934-1378-6