EUR | USD
Favorite

QTLP650D3TR Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Price & Procurement
6.932 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,21700 €2,17
100 0,09760 €9,76
500 0,08814 €44,07
1.000 0,07241 €72,41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1418-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06297 €
  • Cut Tape (CT)  : 1080-1418-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.932 - Immediate
  • Unit Price: 0,27000 €

QTLP650D3TR

Datasheet
Digi-Key Part Number 1080-1418-6-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number QTLP650D3TR
Copy  
Description LED YELLOW DIFFUSED 1206 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QTLP650C(D)-x
PCN Design/Specification Mult Dev MSL Update 20/Sep/2018
HTML Datasheet QTLP650C(D)-x
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating 8mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 585nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.30mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

QTLP650D4TR

LED GREEN DIFFUSED 1206 SMD

Everlight Electronics Co Ltd

0,31000 € Details

QTLP650D2TR

LED RED DIFFUSED 1206 SMD

Everlight Electronics Co Ltd

0,25000 € Details

SML-LX1206GW-TR

LED GREEN DIFFUSED 1206 SMD

Lumex Opto/Components Inc.

0,34000 € Details

0039281083

CONN HEADER VERT 8POS 4.2MM

Molex

1,06000 € Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

0,10000 € Details

PRTR5V0U4D,125

TVS DIODE 6TSOP

Nexperia USA Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1418-6